Analog Devices Inc. EV-ADAQ4370, EV-ADAQ4380, & EV-ADAQ4381 Boards
Analog Devices EV-ADAQ4370, EV-ADAQ4380, and EV-ADAQ4381 Eval Boards allow a simple evaluation of the ADAQ4370-4, ADAQ4380-4, and ADAQ4381-4 quad, 16-bit/14-bit, 4MSPS/2MSPS, simultaneous sampling, μModule data acquisition solutions. The evaluation boards exhibit the performance of the μModules and are versatile tools for various applications.The ADAQ4370-4, ADAQ4380-4, and ADAQ4381-4 μModules incorporate multiple common signal processing and conditioning blocks into a single device. The devices include low noise, fully differential analog-to-digital converter (ADC) drivers, a high precision 3.3V reference chip, low-noise reference buffer, high resolution, quad, 4MSPS/2MSPS simultaneous sampling successive approximation register (SAR) ADC, and all the critical passive components required for optimum performance.
The ADI EV-ADAQ4380-4FMCZ, EV-ADAQ4370-4FMCZ, and EVADAQ4381-4FMCZ evaluation boards interface with high-speed system demonstration platform SDP-H1 (EVAL-SDP-CH1Z) board via a 160-pin FMC connector.
Features
- ADAQ4370-4, ADAQ4380-4, and ADAQ4381-4 quad, 16-/14-bit, 4/2 MSPS, µModule® evaluation boards
- Versatile analog signal conditioning circuitry
- On-board LDO and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1, high-speed controller board (EVAL-SDP-CH1Z))
Applications
- Lab-grade battery test system
- Motor control current sense
- Motor control position feedback
- Sonar
- Power quality monitoring
- Data acquisition system
- Erbium-Doped Fiber Amplifier (EDFA) applications
- I and Q demodulation
Required Equipment
- PC running Windows® 10 or higher
- SDP-H1 (EVAL-SDP-CH1Z) controller board
- Low noise, precision signal source (such as APX500 series)
- Band-pass filter suitable for 16-bit testing (optional, value based on signal frequency)
- Standard USB A to USB mini-B
- Software
- ADAQ4380-4, ADAQ4370-4, or ADAQ4381-4 ACE plug-in
- SDP-H1 driver
Simplified Evaluation Block Diagram
EV-ADAQ4370 Layout
EV-ADAQ4380 Layout
EV-ADAQ4381 Layout
Publicerad: 2025-03-14
| Uppdaterad: 2025-03-25