Analog Devices Inc. LTC3309A Demo Board (DC2745A)
Analog Devices Inc. LTC3309A Demo Board (DC2745A) is designed to evaluate the performance of the LTC3309A synchronous 6A step-down DC/DC converter. This demo circuit's operating mode can be selected as Burst Mode® operation, skip, or Forced Continuous (FC) mode. The DC2745A demo circuit is set to a fixed 2MHz frequency by connecting RT to VIN through a 0Ω resistor, R9. The LTC3309A converter supports 0.5V to VIN adjustable output voltages and 1MHz to 3MHz operating frequencies. The desired frequency can be easily set by removing R9 and setting an appropriate resistor in the R4 location. This demo circuit consists of an EMI filter to reduce conducted EMI, and the EMI filter can be included by applying the input voltage at the VIN EMI terminal. The LTC3309A converter operates in forced continuous mode when syncing to an external clock.Features
- Features LTC3309A step-down silent switcher operating as a buck regulator
- Operating modes can be selected as:
- Burst Mode®
- Skip mode
- Forced Continuous (FC) mode
- Setting JP1 to the FC/SYNC position will allow the LTC3309A to sync to a clock frequency from 1MHz to 3MHz
- Circuit is set to a fixed 2MHz frequency by connecting RT to VIN through a 0Ω resistor, R9
- Desired frequency can be easily set by removing R9 and setting an appropriate resistor in the R4 location
- Consists of an EMI filter to reduce conducted EMI
Applications
- Optical networking, servers, and telecom
- Automotive, industrial, and communications
- Distributed DC power systems (POL)
- FPGA, ASIC, and µP core supplies
Specifications
- 2.25V to 5.5V input voltage range
- 1.183V to 1.217V output voltage range
- 6A output current
- 3MHz switching frequency
- 22ns top switch minimum on time
Circuit Schematic
Resource
Publicerad: 2020-02-27
| Uppdaterad: 2024-09-13