Analog Devices Inc. LTC4381 Demo Boards DC2713A-A/B
Analog Devices Inc. LTC4381 Demo Boards DC2713A-A/B enables evaluation of the LTC4381 Low Quiescent Current Surge Stopper with 9mΩ MOSFET. The LTC4381 is an integrated solution for low quiescent current surge stopper applications designed to protect loads from high voltage transients.The LTC4381 Demo Boards offer assembly options. The DC2713A-A and DC2713A-B employ a jumper to set the output clamp voltage to either 28.5V or 47V, to suit 12V or 24V/28V systems.
Features
- 12V or 24V/28V Typical system voltage
- 500mA Maximum load current
- Latch off
- Auto retry
Specification Chart
Measurement Equipment Setup
Layout
Additional Resources
Publicerad: 2021-04-30
| Uppdaterad: 2024-07-08