Analog Devices Inc. LTC3884 Demo Board DC2084A
Analog Devices Inc. LTC3884 Demo Board DC2084A is designed to evaluate the performance of the LTC3884 buck converter. This demonstration circuit is a high-efficiency, high-density, single-output buck converter with a 10V to 14V input voltage range. The DC2084A demonstration circuit can supply up to 240A load current, and the output voltage can be adjusted from 0.5V to 1.5V.Analog Devices LTC3884 Demo Board DC2084A powers up to default settings and produces power based on configuration resistors or with non-volatile memory without any serial bus communication. This allows easy evaluation of the DC-DC converter.
Features
- 10V to 14V input voltage range
- 1V output voltage
- 240A maximum output current
- 90.4% typical efficiency
- 425kHz default switching frequency
Demo Setup with PC
Measurement Equipment Setup
Publicerad: 2019-07-16
| Uppdaterad: 2024-03-06