Analog Devices Inc. Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.

Features

  • High performance 16-/32-bit embedded processor core
    • 10-stage RISC MCU/DSP pipeline
    • Variable length ISA for optimal code density
    • Full SIMD support with instructions for accelerated video and multimedia processing
  • Clock speed up to 600MHz
  • SRAM up to 256KBytes

Applications

  • Multi-format audio, video, voice, and image processing
  • Multimode baseband and packet processing
  • Control processing
  • Real-time security

Block Diagram

Block Diagram - Analog Devices Inc. Blackfin® 16-/32-bit Processors

Videos

Publicerad: 2013-05-28 | Uppdaterad: 2022-03-11