Analog Devices Inc. ADXL359 Low Power 3-Axis MEMS Accelerometer
Analog Devices Inc. ADXL359 Low Power 3-Axis MEMS Accelerometer is a low noise density, low 0g offset drift microelectromechanical system (MEMS) accelerometer with selectable measurement ranges. The ADXL359 supports the ±10g, ±20g, and ±40g ranges. The device features both SPI and I2C communications ports. The ADXL359 offers minimal offset drift over temperature and long-term stability, enabling precision applications with minimal calibration. The low drift, low noise, and low power ADXL359 provide accurate tilt measurement in environments with high vibration, such as airborne inertial measurement units (IMUs). The low noise over higher frequencies is ideal for wireless condition monitoring.The Analog Devices Inc. ADXL359 3-Axis MEMS Accelerometer is offered in a compact 4.0mm x 4.0mm, 14-terminal Land Grid Array (LGA) package and is RoHS compliant.
Features
- 0g offset vs. temperature (all axes), 0.45mg/°C typical
- Ultralow 80μg/√Hz noise density (all axes)
- Low power, VSUPPLY (LDO enabled)
- 200μA in measurement mode
- 21μA in standby mode
- Digital output features
- Digital SPI and limited I2C interfaces supported
- 20-bit ADC
- Data interpolation routine for synchronous sampling
- Programmable high-pass and low-pass digital filters
- Integrated temperature sensor
- Voltage range options
- 2.25V to 3.6V VSUPPLY with internal regulators
- 1.8V (±10%) typical V1P8ANA, V1P8DIG with internal LDO regulator bypassed
- -40°C to +125°C Operating temperature range
- 4.0mm x 4.0mm x 1.04 mm LGA-14 package
- RoHS compliant
Applications
- IMUs and altitude and heading reference systems (AHRSs)
- Platform stabilization systems
- Vibration sensing
- Structural health monitoring
- Tilt sensing
- Robotics
- Condition monitoring
Block Diagram
Pin Designations
Package Outline
Publicerad: 2022-08-18
| Uppdaterad: 2025-03-11