Analog Devices Inc. ADV7283 SDTV Video Decoders

Analog Devices Inc. ADV7283 SDTV Video Decoders are offered as versatile one-chip, multiformat video decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. ADV7283 converts the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. 

ADV7283's six analog video inputs accept single-ended, pseudo-differential, and fully differential signals. The deinterlacer (I2P converter) enables the device to output video in a progressive format. Fabricated in a 1.8V CMOS process, the ADV7283 is programmed via a 2-wire, serial bidirectional port (I²C compatible). Designed in a space-saving LFCSP surface-mount, RoHS-compliant package, the ADV7283 is available in an automotive-grade rated over the -40°C to 105°C temperature range, as well as a −40°C to 85°C temperature range, making the device ideal for both automotive and industrial applications.

Features

  • Worldwide NTSC/PAL/SECAM color demodulation support
  • One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C, and YPrPb modes
  • 6 analog video input channels with on-chip anti-aliasing filters
  • Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
  • Fully differential, pseudo-differential, and single-ended CVBS video input support
  • NTSC/PAL/SECAM auto-detection
  • Up to 4V common-mode input range solution
  • Excellent common-mode noise rejection capabilities
  • 5-line adaptive 2D comb filter and CTI video enhancement
  • Adaptive Digital Line Length Tracking (ADLLT), signal processing, and enhanced FIFO management provide time-base correction (TBC) functionality
  • Integrated automatic gain control (AGC) with adaptive peak white mode

Applications

  • Automotive infotainment
  • Smartphone/multimedia handsets
  • DVRs for video security
  • Media players

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADV7283 SDTV Video Decoders
Publicerad: 2014-10-16 | Uppdaterad: 2022-03-11