Analog Devices Inc. ADRF5716 Silicon Digital Attenuators

Analog Devices Inc. ADRF5716 Silicon Digital Attenuators are 2-bit attenuators with 48dB attenuation control in 16dB steps that support glitch-free operation. These attenuators function at a 100MHz to 30GHz ultra wideband frequency range with better than 2.9dB of insertion loss and better than 1.5dB attenuation accuracy. The ADRF5716 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm average and 33dBm peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. The ADRF5716 silicon attenuators are compatible with Complementary Metal-Oxide Semiconductors (CMOS) and Low Voltage Transistor-Transistor Logic (LVTTL).

Features

  • 100MHz to 30GHz ultra-wideband frequency range
  • 16dB typical steps to 48dB attenuation range
  • Low insertion loss:
    • 1.6dB at 8GHz
    • 2.2dB at 18GHz
    • 2.9dB at 30GHz
  • Attenuation accuracy:
    • ± (0.25 + 3.6% of attenuation state)dB typical up to 8GHz
    • ± (0.10 + 1.8% of attenuation state)dB typical up to 18GHz
    • ± (0.50 + 2.8% of attenuation state)dB typical up to 30GHz
  • Typical step error:
    • ± 0.7dB typical up to 8GHz
    • ± 1.0dB typical up to 18GHz
    • ± 1.5dB typical up to 30GHz
  • High input linearity:
    • 30dBm typical P0.1dB insertion loss state
    • 30dBm typical P0.1dB other attenuation states
    • IIP3: 50dBm typical
  • High RF power handling:
    • 30dBm average typical
    • 33dBm peak typical
  • 130ns typical RF amplitude settling time (0.1dB of final RFOUT)
  • Single-supply operation supported
  • Tight distribution in relative phase
  • No low-frequency spurious signals
  • Parallel mode control, CMOS-/LVTTL-compatible
  • 20-terminal, 3mm x 3mm, Land Grid Array [LGA]

Applications

  • Industrial scanners
  • Test and instrumentation
  • 5G millimeter wave cellular infrastructure
  • Military radios and radars
  • Electronic Counter Measures (ECMs)
  • Microwave radios
  • Very Small Aperture Terminals (VSATs)

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5716 Silicon Digital Attenuators
Publicerad: 2024-01-31 | Uppdaterad: 2024-03-06