Analog Devices Inc. ADRF5042-EVALZ Evaluation Board
Analog Devices Inc. ADRF5042-EVALZ Evaluation Board is configured to evaluate the operation of the ADRF5042. The ADRF5042 Silicon Nonreflective SP4T Switches implement the silicon-on-insulator (SOI) process. The ADRF5042 features a 100MHz to 44GHz range, an insertion loss of lower than 3.2dB, and isolation of higher than 35dB.The ADI ADRF5042-EVALZ Evaluation Board includes the ADRF5042 device and application circuitry. The board offers 2.4mm RF connectors and DC test points for supply and control. This device requires DC power supplies and a network analyzer.
Features
- Contains the ADRF5042 device and application circuitry
- 2.4mm RF connectors
- DC test points for supply and control
- Through line for calibration
Applications
- Industrial scanners
- Test instrumentation
- Cellular infrastructure-millimeter-wave (mmWave) 5G
- Military radios, radars, and electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Required Equipment
- DC power supplies
- Network analyzer
Scattering Parameter Test Setup Diagram
Layout
Assembly Drawing
Publicerad: 2020-09-23
| Uppdaterad: 2024-11-12