Analog Devices Inc. ADRF5022 Silicon SPDT Switches
Analog Devices ADRF5022 Silicon SPDT Switches have a frequency range of 100MHz to 45GHz. Analog Devices ADRF5022 has a typical insertion loss of 2.3dB and provides 43dB of isolation. The device can handle RF input power up to 30dBm for the through path, 24dBm for the terminated path, and 30dBm for hot switching at the RF common port. The ADRF5022 operates with a +3.3V positive supply and a -3.3V negative supply, and it can be controlled using CMOS/LVTTL-compatible signals.Features
- 100MHz to 45GHz ultra-wideband frequency range
- Nonreflective design
- Low insertion loss
- 1.2dB typical to 18GHz
- 1.9dB typical to 40GHz
- 2.3dB typical to 45GHz
- 43dB typical to 45GHz high isolation
- High input linearity
- 31dBm 0.1dB power compression (P0.1dB)
- 55dBm third-order intercept (IP3)
- High power handling at TCASE = 85°C
- 30dBm through path
- 24dBm terminated path
- 30dBm hot switching (RFC port)
- 30ns RF settling time (0.1dB final RF output)
- No low-frequency spurious signals
- All off-state control
- Positive control interface: CMOS-/LVTTL-compatible
- 20-terminal, 3.0mm × 3.0mm LGA package
- Pin-compatible with ADRF5023, low-frequency cutoff version
Applications
- Test and instrumentation
- Microwave radios and very small aperture terminals (VSATs)
- Military radios, radars, and electronic countermeasures (ECMs)
- 5G millimeter wave cellular infrastructure
- Industrial scanners
Block Diagram
Publicerad: 2023-11-06
| Uppdaterad: 2023-12-18