Analog Devices Inc. ADPL76030 4-Switch Buck-Boost Controllers

Analog Devices ADPL76030 4-Switch Buck-Boost Controllers are designed to regulate output voltage and input or output current from an input voltage above, below, or equal to the output voltage. The proprietary peak-buck, peak-boost current-mode control scheme enables adjustable and synchronizable 600kHz to 1.4MHz fixed-frequency operation or internal 25% triangle spread spectrum frequency modulation for low EMI. The device provides a 4V to 55V input voltage range, 0V to 55V output voltage capability, and seamless low-noise transitions between operation regions. The ADPL76030 is excellent for voltage regulators and battery and supercapacitor charger applications in automotive, industrial, telecom, and battery-powered systems.

The Analog Devices ADPL76030 delivers an input or output current monitor and a power good flag. Fault protection is also supplied to detect an output short-circuit condition, during which the ADPL76030 retries, latches off, or keeps running.

Features

  • 4-switch single inductor architecture allows VIN
  • Above, below, or equal to VOUT
  • Up to 95% efficiency at 1.4MHz
  • Proprietary peak-buck, peak-boost current mode
  • Wide VIN range of 4V to 55V
  • ±2% output voltage accuracy at 1V ≤ VOUT ≤ 55V
  • ±3% input or output current accuracy with monitor
  • Spread spectrum frequency modulation for low EMI
  • No top MOSFET refresh noise in buck or boost
  • Adjustable and synchronizable of 600kHz to 1.4MHz
  • VOUT disconnected from VIN during shutdown

Applications

  • Automotive, industrial, telecom systems
  • High-frequency, battery-powered system

Typical Application

Application Circuit Diagram - Analog Devices Inc. ADPL76030 4-Switch Buck-Boost Controllers
Publicerad: 2024-07-03 | Uppdaterad: 2025-05-15