Analog Devices Inc. ADN465x 5kV & 3.75kV LVDS Gigabit Isolators
Analog Devices ADN465x 5kV and 3.75kV LVDS Gigabit Isolators are signal-isolated, low voltage differential signaling (LVDS) buffers that operate at up to 1.1Gbps with low jitter. The devices integrate Analog Devices iCoupler® technology, enhanced for a high-speed operation to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This integration allows drop-in isolation of an LVDS signal chain. Analog Devices ADN465x 5kV and 3.75kV LVDS Gigabit Isolators comprise multiple channel configurations, and the LVDS receivers on the ADN4655 and ADN4656 include a fail-safe mechanism. This mechanism is to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated but not driven.Features
- 5kVrms and 3.75kVrms LVDS isolators
- Complies with TIA/EIA-644-A LVDS standard
- Multiple dual-channel configurations
- Any data rate up to 1.1Gbps switching with low jitter
- 4ns typical propagation delay
- 2.6ps rms typical random jitter, rms
- 90ps typical peak-to-peak total jitter at 1.1Gbps
- 2.5V or 3.3V supplies
- -75dBc power supply ripple rejection, phase spur level
- Glitch immunity
- ±8kV IEC 61000-4-2 ESD protection across the isolation barrier
- High common-mode transient immunity of >25kV/μs
- Passes EN 55022 Class B radiated emissions limits with 1.1Gbps PRBS (pending)
- Safety and regulatory approvals (20-lead SOIC_W package)
- UL (pending): 5000Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A (pending)
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- VIORM = 424VPEAK
- Operating temperature range of -40°C to +125°C
- 7.8mm creepage and clearance
Applications
- Isolated video and imaging data
- Analog front-end isolation
- Data plane isolation
- Isolated high-speed clock and data links
Videos
Technical Articles
- From IoT Factories to Operating Rooms: How to Design Better Comms Systems
Ensure that critical data is reliably delivered in harsh industrial applications, with gigabit galvanic isolation technology and time-sensitive networking. Learn More - Easily Calculate Sampling Clock Jitter for Isolated, Precision High-Speed DAQs
Jitter in the signal (or clock) controlling the S&H switch in an ADC impacts the SNR performance of precision, high-speed DAQ signal chains. Understanding the error sources that contribute to the overall jitter is important when selecting components. Learn More
Publicerad: 2019-05-31
| Uppdaterad: 2025-03-04