Analog Devices Inc. ADMV8913-EP MMICs
Analog Devices Inc. ADMV8913-EP MMICs feature a digitally selectable operating frequency. In addition, the ADMV8913-EP has an integrated high-pass filter (HPF) and an integrated low-pass filter (LPF) that enable a pass-band response within the 6.6GHz to 11.9GHz frequency range.The ADMV8913-EP MMICs offer a flexible architecture allowing for the 3dB cutoff frequency (f3dB) of the high-pass and the low-pass filter to be
controlled independently. The digital logic control on each filter is 4 bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 5.3dB, and the wideband rejection is 35dB, which is ideal for minimizing system harmonics. This tunable filter can be used as a smaller alternative to large switched filter banks and cavity-tuned filters.
The ADMV8913-EP provides a dynamically adjustable solution in advanced communications applications.
Features
- Digitally tunable, lower, and upper 3dB cutoff frequencies
- Optimal wideband rejection of 35dB
- Single chip replacement for discrete filter banks
- Compact 6.00mm x 3.00mm x 0.89mm LGA package
- Enhanced features
- Supports defense and aerospace applications (AQEC standard)
- Military temperature range (such as -55°C to +105°C)
- Controlled manufacturing baseline
- One assembly/test site
- One fabrication site
- Enhanced product change notification
- Qualification data available on request
Applications
- Test and measurement equipment
- Military radar and electronic warfare and electronic countermeasures
- Satellite communications
- Industrial and medical equipment
Block Diagram
Publicerad: 2021-06-28
| Uppdaterad: 2022-05-03