Analog Devices Inc. ADL8140-EVALZ Evaluation Board for ADL8140
Analog Devices ADL8140-EVALZ Evaluation Board for ADL8140 is a 4-layer printed circuit board (PCB) fabricated from 8mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8140-EVALZ are populated with female coaxial 2.9mm connectors, and the corresponding RF traces have a 50Ω characteristic impedance. The ADL8140-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8140. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with 2.9mm RF connectors to use the through calibration path.Features
- 4-layer, Rogers 4003C and Isola 370HR evaluation board
- End launch, 2.9mm RF connectors
- Through a calibration path (depopulated)
Applications
- Satellite communications
- Radar
- Telecommunications
Required Equipment
- RF signal generator
- RF spectrum analyzer
- RF network analyzer
- 2V, 100mA power supply
Test Setup
Board Layout
Publicerad: 2025-05-30
| Uppdaterad: 2025-06-11