Analog Devices Inc. ADG2436 Dual SPDT Switch
Analog Devices Inc. ADG2436 Dual SPDT Switch is an analog multiplexer with independently selectable switches. The Analog Devices Inc. ADG2436 has EN input that disables all switches. Designed for multiplexer applications, it features break-before-make switching to prevent signal overlap. Each channel supports bidirectional signal conduction and operates within an input range of VSS to VDD - 2V. When disabled, it blocks signals up to the supply voltage. The device supports 5V, 3.3V, and 1.8V digital logic inputs without a separate supply pin. Its flat on-resistance ensures low distortion and high linearity, making it ideal for switching audio signals.Features
- 0.5Ω low RON
- High continuous current of up to 847mA
- 0.003Ω flat RON across a signal range
- THD of -108dB at 1kHz
- Improved balance between the on-resistance and on-capacitance
- Low RON (0.5Ω) and CON (100pF)
- 1.8V, 3.3V, and 5V logic compatibility
- 16-lead, 4mm × 4mm LFCSP package
- Pin-to-pin compatible with the ADG1436
- Fully specified at ±15V, +12V, ±5V, and +5V/-12V
- Operational with asymmetric power supplies
- VSS to VDD - 2V analog signal range
Applications
- Automatic test equipment
- Data acquisition
- Instrumentation
- Avionics
- Audio and video switching
- Communication systems
- Relay replacement
Block Diagram
Publicerad: 2024-12-03
| Uppdaterad: 2024-12-12