Analog Devices Inc. ADF5901 MMIC
Analog Devices ADF5901 24GHz Tx monolithic microwave integrated circuit (MMIC) features an on-chip, 24GHz Voltage Controlled Oscillator (VCO) with PGA and dual Tx channels for radar systems. The on-chip VCO produces the 24GHz signal for the LO output and two Tx channels.The Tx channels include a power control circuit. The device also includes an on-chip temperature sensor. A simple 4-wire interface controls all the on-chip registers. Qualified for automotive applications, the ADF5901 is ideal for automotive, industrial, and microwave radar as well as industrial, & smart sensors.
Features
- 24GHz to 24.25GHz voltage controlled oscillator (VCO)
- 2-channel 24GHz power amplifier (PA) with 8dBm output
- Single-ended outputs
- 2-channel muxed outputs with mute function
- Programmable output power
- N divider output (frequency discriminator)
- 24GHz local oscillator (LO) output buffer
- 250MHz signal bandwidth
- Power control detector
- Auxiliary 8-bit ADC
- ±5°C temperature sensor
- 4-wire serial peripheral interface (SPI)
- Electrostatic discharge (ESD) performance
- Human body model (HBM): 2000V
- Charged device model (CDM): 250V
- Qualified for automotive applications
Applications
- Automotive radars
- Industrial radars
- Microwave radar sensors
- Industrial sensors
- Precision instrumentation
- Tank level sensors
- Smart sensors
- Door opening
- Energy saving
- Commercial sensors: object detection and tracking
- Cars, boats, aircraft, and UAVs (drones): collision avoidance
- Intelligent transportation systems: intelligent traffic monitoring and control
- Surveillance and security
Publicerad: 2016-09-28
| Uppdaterad: 2022-03-11