Analog Devices Inc. ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs

Analog Devices ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs feature precision simultaneously sampling Σ-Δ for both DC and polyphase shunt-based energy metering applications. The ADE91131 integrates safety certified signal and power galvanic isolation with three simultaneously sampling fully differential 24-bit Σ-Δ ADC channels. The ADE9112 offers two fully differential Σ-Δ ADC channels for isolated applications where only a single voltage channel is required. The ADE9103 is a nonisolated, 3-channel Σ-Δ ADC for use in applications without isolation, such as neutral measurement.

The ADI ADE9103/ADE9112/ADE9113 includes a high-gain current channel ideal for use with a shunt resistor as the current sensor. Multiple ADE9103/ADE9112/ADE9113 devices can simultaneously be synchronized to sample, coherent outputs.

Features

  • 2 (ADE9112) or 3 (ADE9113) channel isolated, simultaneously sampling Σ-Δ ADCs, with integrated isoPower, isolated dc-to-dc converters
  • 3 (ADE9103) channel nonisolated, simultaneously sampling Σ-Δ ADCs
  • Synchronization of multiple ADE9103/ADE9112/ADE9113 devices
  • 4-wire SPI with bidirectional CRC and daisy-chain functionality
  • Unique SPI readable part ID registers
  • Up to 4 ADE9103/ADE9112/ADE9113 devices clocked from a single crystal or an external clock
  • IRQ hardware pin and registers for fault detection and robustness
  • Sample rate up to 32kSPS
  • SNR up to 95dB
  • ±31.25mV peak analog input voltage range for the current channel
  • ±500mV peak single-ended analog input voltage range for voltage channels
  • Internal voltage reference temperature coefficient of <13ppm/°C typical
  • ADC offset drift of <2nV/°C typical
  • Ideal for both AC and DC measurement systems
  • Single 3.3V supply for isolated and nonisolated measurements
  • Compact 28-lead, wide-body with finer pitch SOIC package with 8.3mm creepage
  • Temperature range of -40°C to +125°C
  • Passes CISPR 32 Class B RF Emissions
  • ADE9112 safety and regulatory approvals
    • IEC 60747-17 certificate of conformity expected
    • 5000V RMS for 1 minute per UL 1577 expected
    • IEC 61010-1 and IEC 62368-1 expected

Applications

  • Shunt-based polyphase meters
  • Electric vehicle supply equipment
  • DC meters
  • Power quality monitoring
  • Solar inverters
  • Process monitoring
  • Protective devices
  • Isolated sensor interfaces

Typical Applications Circuit

Application Circuit Diagram - Analog Devices Inc. ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs

Functional Block Diagrams

Block Diagram - Analog Devices Inc. ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs
Publicerad: 2024-04-29 | Uppdaterad: 2025-12-02