Analog Devices Inc. AD74413R Quad-Channel Software Configurable I/O

Analog Devices AD74413R Quad-Channel Software Configurable Input/Output solutions are designed for building/process control applications. AD74413R contains functionality for analog output, analog input, digital input, and resistance temperature detector (RTD). It also contains thermocouple measurements integrated into a single-chip solution with a serial peripheral interface (SPI). The device features a 16-bit, Σ-Δ analog-to-digital converter (ADC), and four configurable, 13-bit digital-to-analog converters (DACs). The DACs provide four configurable input/output channels and a suite of diagnostic functions. There are several modes related to AD74413R. These modes are voltage output, current output, voltage input, externally powered current input, loop-powered current input, external RTD measurement, digital input logic, and loop-powered digital input. AD74413R contains a high accuracy 2.5V internal reference to drive the DACs and the ADC.

Features

  • Quad-channel software-configurable input/output circuit
  • Screw terminals tolerant to ±40VDC
  • Line protectors to block power from the screw terminals to the supplies
  • User-configurable modes
    • Voltage input/output
    • Current input/output
    • Digital input
    • RTD measurement
  • Internal 16-bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
  • 13-bit monotonic DACs
  • Charge pump for true zero voltage output
  • HART-compatible
  • Internal temperature sensor with ±5°C accuracy
  • On-chip diagnostics including open circuit and short-circuit detection
  • SPI-compatible
  • -40°C to +105°C temperature range
  • 64-lead LFCSP package

Applications

  • Process control
  • Factory automation
  • Motor drives
  • Building control systems

Videos

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD74413R Quad-Channel Software Configurable I/O

ADDITIONAL RESOURCES

  • Create Value with More Integration in Building Automation Controllers
    Through integration and design reusability, Software-configurable I/O brings innovation to the building automation market. While being traditionally conservative, it is now being pushed to become more agile and respond to ever-changing customer needs more rapidly.
  • Software Configurable Hardware Helps for Flexibility in Industrial I/O Modules
    With the right Software configurable I/O ICs, manufacturers can develop a platform that replaces multiple aging fixed function I/O modules. Moreover, they can use this technology across multiple end applications where the I/O dynamically changes with each installation.
Publicerad: 2020-01-07 | Uppdaterad: 2025-01-28