Adafruit 2x40 Right Angle Edge Connector for micro:bit
Adafruit 2x40 Right Angle Edge Connector for micro:bit fits directly to the edge contacts of a BBC micro:bit and has 80 pins. Some of the micro:bit contacts map to more than one pin because of the different widths of the micro:bit edge contacts. The back half of the pins are not used and the edge connector gives access to all important bottom edge pins of the micro:bit. This connector is best used with a custom PCB.Features
- Product Dimensions: 57.0x21.5x12.0mm / 2.2x0.8x0.5"
- Product Weight: 10.2g / 0.4oz
Videos
Publicerad: 2017-11-06
| Uppdaterad: 2022-03-11