Adafruit AirLift FeatherWing ESP32 WiFi Co-Processor

Adafruit AirLift FeatherWing ESP32 WiFi Co-Processor adds the powerful ESP32 as a WiFi co-processor while using any Feather. Let the ESP32 handle the heavy lifting of connecting to a WiFi network and transferring data from a site. Even if it's using TLS/SSL encryption (it has root certificates pre-burned in).

Features

  • Send basic socket-based commands over 8MHz SPI for high-speed data transfer
  • Pre-programmed with ESP32 SPI WiFi co-processor firmware
  • Supports BLE
  • Fully assembled and tested
  • 50.0mm x 23.0mm x 5.0mm (2.0" x 0.9" x 0.2") in dimension
  • 0.1g (0.0oz) in weight
Publicerad: 2019-07-01 | Uppdaterad: 2023-05-26