Adafruit 94 Wave Shield for Arduino Kit

Adafruit 94 Wave Shield for Arduino Kit can play up to 22KHz 12bit uncompressed audio files of any length. This shield includes an onboard DAC, filter, and op-amp for high-quality output. The wave shield features mono output, L and R channels, standard 3.5mm headphone jack, and speaker connection that is switched on when the headphones are unplugged. This 94 wave shield works fine using any ATmega328-based Arduino.

Features

  • Can play up to 22KHz 12bit uncompressed audio files of any length
  • Mono output
  • L and R channels
  • 3.5mm headphone jack
  • Requires 10k of flash and more than 1/2 K of RAM for buffering audio
  • Works fine using any ATmega328-based Arduino
  • 69mm x 65mm x 13mm dimensions

Videos

Publicerad: 2018-07-18 | Uppdaterad: 2022-03-10