Adafruit 1438 Motor Shield v2 for Arduino

Adafruit 1438 Motor Shield v2 for Arduino is an easy way to drive DC and stepper motors. This shield has the ability to drive up to 4 bi-directional DC motors or 2 stepper motors. The TB6612 MOSFET driver with 1.2A per channel current capability is used with the shield. The 1438 motor shield with a PWM driver chip onboard handles all the motor and speed controls over I2C. The Motor Shield is compatible with Arduino UNO, Leonardo, ADK/Mega R3, Due, Diecimila, and Duemilanove. 

Features

  • Drives 4 DC motors and 2 stepper motors
  • TB6612 MOSFET drivers
  • 70mm x 55mm x 10mm dimensions

Videos

Motor Shield with Arduino Board

Adafruit 1438 Motor Shield v2 for Arduino
Publicerad: 2018-07-17 | Uppdaterad: 2022-09-12