Adafruit 1.3" 240x240 Wide Angle TFT LCD Display w/ MicroSD
Adafruit 1.3" 240x240 Wide Angle TFT LCD Display w/ MicroSD is a small 1.3" diagonal, high-density 260ppi, 240x240 pixel display with full-angle viewing. The display offers 4x the pixels as the 1.44" 128x128 display. This display features a 4-wire SPI interface, a friendly display driver, and a pixel-addressable frame buffer. It works with any and all microcontrollers or microcomputers. The In-Plane Switching (IPS) display provides 16-bit full-color pixels, and the color looks great up to 80° off-axis in any directionSpecifications
- 1.3" LCD TFT display
- 240x240 16-bit full-color pixels
- Built-in microSD slot
- Ultra-low-dropout 3.3V regulator
- 3V/5V level shifter
- 4-wire SPI communication
- Pixel-addressable frame buffer
- 1x16 header for easy breadboarding
- 4x 2.5mm (0.1") mounting holes in the corners
- 26mm x 26mm (1.02" x 1.02") LCD screen dimensions
- 35.8mm x 35.8mm x 5.3mm overall dimension
- 33mm x 30mm (1.3x 1.2") mounting hole distance
- 7.6g weight (assembled)
- RoHS/RoHS2 compliant
Videos
Additional Resource
Publicerad: 2019-08-13
| Uppdaterad: 2023-06-01