Qorvo PAC5556EVKx Development Kits

Qorvo PAC5556EVKx Development Kits are complete evaluation and prototyping platforms for the PAC5556 Power Application Controllers. These development kits offer access to each PAC5556 device's signals through a series of header connectors. Qorvo PAC5556EVKx features a USB-to-UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual COM Port. A graphical user interface (GUI) software suite can then be employed to control application features. These development kits also allow access to the SWD and JTAG ports of the PAC5556 controller, enabling flash memory programming and real-time debugging. 

The PAC5556AEVK1 is a 600V BLDC Motor Controller and Driver. The PAC5556AEVK2 has a 240mΩ GaN for up to 400W, and the PAC5556AEVK3 has a 55mΩ GaN for up to 800W.

Features

  • 110VAC/220VAC nominal, up to 450VDC absolute max voltage
  • Ideal for high-voltage general-purpose power applications and controllers
  • Single-IC PAC5556 with PWM outputs, ADC inputs, I2C, UART, SPI, and GPIO
  • Gate driving for up to three half-H Bridge (tri-phase) inverters
  • Three PWM DACs for real-time debugging
  • Hall sensor interface for sensor-based applications
  • Current and voltage sensing for sensorless applications

Videos

Board Layout

Application Circuit Diagram - Qorvo PAC5556EVKx Development Kits
Publicerad: 2019-07-19 | Uppdaterad: 2024-12-04