NFG0QHB542HS2D

Murata Electronics
81-NFG0QHB542HS2D
NFG0QHB542HS2D

Tillverk:

Beskrivning:
Vanliga drosslar/filter 5 OHM 100MHZ 100MA

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 27 803

Lager:
27 803 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 15000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,59 kr 1,59 kr
1,31 kr 13,10 kr
1,14 kr 28,50 kr
1,08 kr 108,00 kr
0,937 kr 234,25 kr
0,916 kr 916,00 kr
0,861 kr 2.152,50 kr
0,763 kr 7.630,00 kr
Komplett Papprulle (beställ i multiplar av 15000)
0,763 kr 11.445,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: Vanliga drosslar/filter
RoHS-direktivet:  
NFG0QHB
PCB Mount
SMD/SMT
1 Channel
5 Ohms
100 mA
1.3 Ohms
- 40 C
+ 85 C
0.65 mm
0.5 mm
Reel
Cut Tape
MouseReel
Noise Filters
Märke: Murata Electronics
Produkttyp: Common Mode Chokes
Skärmning: Unshielded
Fabriksförpackningskvantitet: 15000
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 100 MHz
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Noise Suppression Measures for Wi-Fi 6

Wi-Fi® 6 is growing in demand because it is accessible even in crowded environments. The Institute of Electrical and Electronics Engineers (IEEE) set up the standard IEEE 802.11ax for Wi-Fi 6. Its use is expected for public Wi-Fi in extremely crowded locations, such as stations and airports. Wi-Fi 6 offers enhanced maximum transmission speed through modulation (1024QAM) and orthogonal frequency-division multiple access (OFDMA), a technology that effectively assigns packets to multiple users. However, the modulation (1024QAM) is weak against noise, and the importance of noise suppression measures may increase compared to conventional standards.

Noise Suppression for USB 4

Universal Serial Bus (USB) is used worldwide as a differential interface standard for data transmission primarily between hosts, such as computers, and devices. The requirements for high-capacity data transmission over high-speed communication routes and the integration of various existing differential interface standards in the market led to the development of a new USB 4 standard in September 2019. USB 4 is expected to become widely adopted in computers and their peripherals in the coming years. Murata researched noise issues with USB communication and ways to counter that noise.

Noise Suppression Measures for HDMI 2.1

HDMI is a digital interface using differential signaling and is designed for the transmission of digital video and audio. The interface is widely used throughout the audio-visual market. HDMI 2.1 is an extension of HDMI 2.0, and it supports speeds that are twice as fast as HDMI 2.0.

NFG-filter för allmänt brus

Murata Electronics NF-filter för allmänt brus har en märkström på 100 mA, en signalförlust på 19 till 29 dB och en isolationsresistans på 10mΩ. NFG-serien är kompatibla med den nya överföringsstandarden C-PHY MIPI för hög hastighet och stor kapacitet. Murata Electronics NFG-filter för allmänt brus är perfekt för bärbara datorer, mobiltelefoner, och digitala video/stillbildskameror.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.