BLF03VK600SNLD

Murata Electronics
81-BLF03VK600SNLD
BLF03VK600SNLD

Tillverk:

Beskrivning:
Ferritpärlor FB SMD 0201inch 60ohm NONAUTO

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 15 231

Lager:
15 231 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 15000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,04 kr 1,04 kr
0,818 kr 8,18 kr
0,763 kr 19,08 kr
0,709 kr 35,45 kr
0,676 kr 67,60 kr
0,632 kr 158,00 kr
0,589 kr 294,50 kr
0,545 kr 545,00 kr
0,48 kr 2.400,00 kr
Komplett Papprulle (beställ i multiplar av 15000)
0,48 kr 7.200,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Murata
Produktkategori: Ferritpärlor
RoHS-direktivet:  
BLF
Ferrite Beads
SMD/SMT
0201 (0603 metric)
60 Ohms
1.2 A
40 %
65 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Märke: Murata Electronics
Antal kanaler: 1 Channel
Produkttyp: Ferrite Beads
Fabriksförpackningskvantitet: 15000
Underkategori: Ferrites
Testfrekvens: 5 GHz
Enhetens vikt: 0,220 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BLF Chip Ferrite Beads

Murata Electronics BLF Chip Ferrite Beads feature low DC resistance and a nickel barrier structure for solder heat resistance. These beads are effective in circuits without stable ground lines because they do not need a connection to the ground. Murata BLF Chip Ferrite Beads are available in AEC-Q200-qualified variants and in a range of compact sizes. The BLF series is ideal for general-purpose, powertrain, and safety applications.

Noise Suppression Measures for Wi-Fi 6

Wi-Fi® 6 is growing in demand because it is accessible even in crowded environments. The Institute of Electrical and Electronics Engineers (IEEE) set up the standard IEEE 802.11ax for Wi-Fi 6. Its use is expected for public Wi-Fi in extremely crowded locations, such as stations and airports. Wi-Fi 6 offers enhanced maximum transmission speed through modulation (1024QAM) and orthogonal frequency-division multiple access (OFDMA), a technology that effectively assigns packets to multiple users. However, the modulation (1024QAM) is weak against noise, and the importance of noise suppression measures may increase compared to conventional standards.

Noise Problems/Noise Suppression in the 5GHz Band

Wireless LAN capabilities are continually being added to growing numbers of smartphones and other digital devices. In certain regions, technology using the 5GHz band for LTE communication (LAA/LTE-U) was adopted for enabling higher speeds for data communication. And because wireless communication in the 5GHz band is expected to keep growing, Murata researched noise problems that occur in communication using the 5GHz band and developed several solutions.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.