MAX11200EVKIT+

Analog Devices / Maxim Integrated
700-MAX11200EVKIT+
MAX11200EVKIT+

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering Eval Kit MAX11200 (24-Bit Single Channel

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 264,37 kr 1 264,37 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Evaluation Kits
ADC
MAX11200
3.3 V
Bulk
Märke: Analog Devices / Maxim Integrated
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Gränssnittstyp: USB
Produkttyp: Data Conversion IC Development Tools
Serie: MAX11200
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: MAX11200
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.c.1

MAX112xx Evaluation Kits

Analog Devices MAX112xx Evaluation Kits are fully assembled circuit boards that evaluate the MAX112xx ultra-low-power, high-resolution, serial output analog to digital converter (ADC). This Analog Devices evaluation kit consists of a MAX112xx evaluation board and software. The MAX112xx Evaluation Kits include Windows XP®-, Windows Vista®-,and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX112xx ADC. The EV kit is connected to a PC through a USB A-to-B cable.

MAX11200 24-Bit Ultra-Low-Power ADCs with GPIO

Analog Devices MAX11200 24-bit Ultra-Low-Power (<300µA active current) Serial Output Analog-to-Digital Converters (ADCs) with GPIO are optimized for applications that require high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these ADCs to be used with high-impedance sources without compromising available dynamic range or linearity. Analog Devices MAX11200 ADCs provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI™ interface and include four GPIOs that can be used for external mux control.