2607011113000

Wurth Elektronik
710-2607011113000
2607011113000

Tillverk:

Beskrivning:
Moduler för frekvenser under GHz WIRL-WMB1 Mimas-I Radio Module 169MHz

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 400   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
294,63 kr 117.852,00 kr

Produktattribut Attributvärde Välj attribut
Wurth Elektronik
Produktkategori: Moduler för frekvenser under GHz
RoHS-direktivet:  
REACH - SVHC:
WIRL-WMB1
169 MHz
15 dBm
UART
2 V
3.6 V
59 mA
38 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
Märke: Wurth Elektronik
Fuktkänsliga: Yes
Driftspänning: 2 V to 3.6 V
Produkttyp: Sub-GHz Modules
Fabriksförpackningskvantitet: 400
Underkategori: Wireless & RF Modules
Del # Alias: AMB3626-M-TR
Enhetens vikt: 3,020 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A991.a

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Wireless M-Bus Modules

Würth Elektronik Wireless M-Bus Modules are all embedded modules that operate in 12 channels. These Würth modules are connected to a host system via the UART interface with up to 115.2kbps data rate.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.