TDHJ070NA4RESKIT

TechNexion
570-EDM-LCD7-RES-KIT
TDHJ070NA4RESKIT

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg 7" LCD START KIT FOR EDM1/2 EVAL BOARDS

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
900,15 kr 900,15 kr

Produktattribut Attributvärde Välj attribut
TechNexion
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Starter Kits
Fairy and Wizard Development Boards
4-Wire, LVDS Cable
Märke: TechNexion
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Mått: 165.75 mm x 105.39 mm x 3.65 mm
För användning med: Fairy and Wizard Development Boards
Produkttyp: Display Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Visningsområde: 7 in
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8524910000
CNHTS:
8543709990
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EDM1-CF-iMX6 EDM Compact Modules

TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.

TechNexion EDM2-CF-iMX6 EDM Compact Modules with Freescale i.MX6 Cortex-A9

TechNexion EDM2-CF-iMX6 EDM Compact Modules feature the ARM Cortex-A9 Freescale i.MX6 scalable single, dual, or quad core processor. These EDM type 2 compact System-on-Modules offer communication by gigabit LAN, WiFi 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with dual channel LVDS, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM2-Wizard Official Carrier Board for EDM Type 2 Modules, featuring a rich variety of interfaces and options which includes a wide range of jumper-selectable audio, video, and touch interfaces.
Learn more