OM-E-SRV

Onion
353-OM-E-SRV
OM-E-SRV

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Servo Expansion

På lager: 123

Lager:
123 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
140,61 kr 140,61 kr

Produktattribut Attributvärde Välj attribut
Onion
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Expansion Boards
Motor/Motion Controller & Driver
5 V
6 V
Omega
Expansions
Märke: Onion
För användning med: Omega2 Devices
Gränssnittstyp: I2C
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 10
Underkategori: Development Tools
Del # Alias: SERVO EXPANSION
Enhetens vikt: 25,515 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.