Aavid, Thermal Division of Boyd Corporation O-Rings & Sealing Technology

Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.

Features

  • Prevents fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments
  • Increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments
  • Increases product lifetimes through reduced wear and tear between surfaces
  • Improves system reliability
  • Wide range of materials and sizes to fit a variety of applications

Applications

  • Automotive
    • Fuel, oil, and coolant connections
    • Transmission seals and pump components
  • Industrial
    • Smart automation and processing facilities for food and beverage
    • Chemical processing and refining
  • Medical
    • Seal syringes
    • Connectors
    • Medical pumps
    • Filtration systems
Publicerad: 2019-11-08 | Uppdaterad: 2023-03-23