TE Connectivity HMI / Display & Control Units

TE Connectivity's (TE) Human Machine Interface (HMI) / Display and Control Units monitors and controls material handling systems and production processes. An HMI / Display and Control Unit regulates the various aspects of an industrial material handling system, with the goal of reliably conveying information while maintaining a safe working environment. Product line managers typically use HMI / Display and Control Units to gather information on material handling infrastructure, such as wire and cabling, connection systems, signal transmission, network monitoring, and device power options.

Other products

Eurostyle Terminal Blocks

  • 125A maximum current rating
  • High-vibration performance
  • Protection against mechanical shock
  • Thermal performance
  • RU, SCA, VDE

Switches

  • 25A maximum current rating
  • High-speed signal/data communications
  • Environmental Sealing
  • RU, CSA, VDE, UL
Publicerad: 2019-11-08 | Uppdaterad: 2025-12-05