NTHL080N120SC1A

onsemi
863-NTHL080N120SC1A
NTHL080N120SC1A

Tillverk:

Beskrivning:
SiC-MOSFET:ar SIC MOS TO247-3L 80MOHM 1200V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 185

Lager:
1 185 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
126,14 kr 126,14 kr
76,32 kr 763,20 kr
73,88 kr 8 865,60 kr
71,97 kr 36 704,70 kr
67,10 kr 68 442,00 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: SiC-MOSFET:ar
RoHS-direktivet:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
31 A
110 mOhms
- 15 V, + 25 V
4.3 V
56 nC
- 55 C
+ 175 C
178 W
Enhancement
EliteSiC
Märke: onsemi
Konfiguration: Single
Falltid: 10 ns
Transkonduktans framåt - Min: 13 S
Förpackning: Tube
Produkttyp: SiC MOSFETS
Stigtid: 20 ns
Serie: NTHL080N120SC1A
Fabriksförpackningskvantitet: 30
Underkategori: Transistors
Teknologi: SiC
Typisk fördröjningstid vid avstängning: 22 ns
Typisk fördröjningstid vid påslagning: 13 ns
Enhetens vikt: 6 g
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Korea
Landet kan komma att ändras vid leveranstillfället.

M1 EliteSiC MOSFETs

onsemi M1 EliteSiC MOSFETs feature voltage ratings of 1200V and 1700V. The onsemi M1 MOSFETs are designed to meet the requirements of high-power applications that demand reliability and efficiency. The M1 EliteSiC MOSFETs are available in various package options, including D2PAK7, TO-247-3LD, TO-247-4LD, and bare die.

NTHL080N120SC1A N-Channel SiC MOSFET

onsemi NTHL080N120SC1A N-Channel MOSFET provides superior switching performance and higher reliability compared to Silicon. This MOSFET offers low ON resistance and a compact chip size that ensures low capacitance and gate charge. onsemi NTHL080N120SC1A MOSFET features high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size. Typical applications include uninterruptible power supplies (UPS), DC/DC converters, boost inverters, power factor correction (PFC), photovoltaic (PV) charging, solar inverters, server power supplies, and network power supplies.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

1200V EliteSiC (Silicon Carbide) MOSFETs

onsemi 1200V EliteSiC (Silicon Carbide) MOSFETs provide superior switching performance and high reliability compared to silicon. These MOSFETs offer low on-resistance that ensures low capacitance and gate charge. The 1200V EliteSiC MOSFETs provide system benefits, including high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size. These MOSFETs feature blocking voltage, high-speed switching, and low capacitance and operate at -55°C to +175°C temperature range. The 1200V SiC MOSFETs are AEC-Q101 automotive qualified and are RoHS compliant. These MOSFETs are suited for boost inverters, charging stations, DC-DC inverters, DC-DC converters, onboard chargers (OBCs), motor control, industrial power supplies, and server power supplies.