NTHL060N065SC1

onsemi
863-NTHL060N065SC1
NTHL060N065SC1

Tillverk:

Beskrivning:
SiC-MOSFET:ar Silicon Carbide (SiC) MOSFET - EliteSiC, 44 mohm, 650 V, M2, TO-247-3L

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 569

Lager:
569 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
88,51 kr 88,51 kr
59,95 kr 599,50 kr
53,41 kr 5.341,00 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: SiC-MOSFET:ar
RoHS-direktivet:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
47 A
70 mOhms
- 8 V, + 22 V
4.3 V
74 nC
- 55 C
+ 175 C
176 W
Enhancement
EliteSiC
Märke: onsemi
Konfiguration: Single
Falltid: 8 ns
Transkonduktans framåt - Min: 12 S
Förpackning: Tube
Produkttyp: SiC MOSFETS
Stigtid: 32 ns
Serie: NTHL060N065SC1
Fabriksförpackningskvantitet: 450
Underkategori: Transistors
Teknologi: SiC
Typisk fördröjningstid vid avstängning: 23 ns
Typisk fördröjningstid vid påslagning: 12 ns
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

650V Silicon Carbide (SiC) MOSFETs

onsemi 650V Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability compared to Silicon (Si). These 650V SiC MOSFETs have low ON resistance and a compact chip size to ensure low capacitance and gate charge. Benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.

NTHL060N065SC1 Silicon Carbide (SiC) MOSFET

onsemi NTHL060N065SC1 Silicon Carbide (SiC) MOSFET provides superior switching performance and higher reliability. The MOSFET has low ON resistance and its compact chip size ensures low capacitance and gate charge. Consequently, system benefits include the highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.