NCP51561DADWR2G

onsemi
863-NCP51561DADWR2G
NCP51561DADWR2G

Tillverk:

Beskrivning:
Galvaniserade isolerade gatedrivkretsar 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 584

Lager:
584 Kan skickas omedelbart
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,45 kr 34,45 kr
25,97 kr 259,70 kr
23,64 kr 591,00 kr
21,52 kr 2 152,00 kr
20,56 kr 5 140,00 kr
18,66 kr 9 330,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
18,55 kr 18 550,00 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Galvaniserade isolerade gatedrivkretsar
RoHS-direktivet:  
NCP51561
SMD/SMT
SOIC-16
2 Channel
5 kVrms
- 40 C
+ 125 C
58 ns
11 ns
10 ns
Reel
Cut Tape
Märke: onsemi
Konfiguration: Dual
Ingångsspänning – max.: 5 V
Ingångsspänning – min.: 3 V
Maximal förseningstid vid avstängning: 58 ns
Maximal förseningstid vid påslagning: 58 ns
Antal drivenheter: 2 Driver
Antal utgångar: 2 Output
Utgångsström: 4.5 A, 9 A
Utgångsspänning: 18.5 V to 30 V
Produkt: Gate Driver
Produkttyp: Galvanically Isolated Gate Drivers
Fabriksförpackningskvantitet: 1000
Underkategori: PMIC - Power Management ICs
Maximal matningsspänning: 5 V
Minimal matningsspänning: 3 V
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Filippinerna
Distributionsland:
Japan
Landet kan komma att ändras vid leveranstillfället.

NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers

onsemi NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers are designed for fast switching to drive power MOSFETs and SiC MOSFET power switches. The 4.5A/9.0A NCP51561 Gate Drivers offer short and matched propagation delays. Two independent and 5kVRMS (UL1577 rating) galvanically isolated gate driver channels can be used in any possible configurations of two low-side, two high-side switches, or a half-bridge driver with programmable dead time. An enable pin shutdown both outputs simultaneously when it is set low. The NCP51561 Gate Drivers integrate other important protection functions such as independent under-voltage lockout for gate drivers and enable functions.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.