AR0830CSSM11SMKAH3-GEVB

onsemi
863-A830CM11SAH3GEVB
AR0830CSSM11SMKAH3-GEVB

Tillverk:

Beskrivning:
Utvecklingsverktyg med optisk sensor 8MP 1/2 CIS CSP59 MONO 11DEG CRA SER DEMO3 HB

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 962,70 kr 2 962,70 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Utvecklingsverktyg med optisk sensor
RoHS-direktivet:  
Evaluation Boards
Demo3 Headboard
AR0830
Bulk
Märke: onsemi
Beskrivning/funktion: 8 MP 1/2.9 in CMOS Image sensor Mono 11 Deg CRA
För användning med: Digital Image Sensor
Produkttyp: Optical Sensor Development Tools
Serie: AR0830
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0830 Hyperlux Image Sensor Power Tree

onsemi AR0830 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LP family, which includes feature-rich, ultra-low power devices (8MP, 1/2.9" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

8.3MP Image Sensor Evaluation Boards

onsemi 8.3MP Image Sensor Evaluation Boards use an advanced backside-illuminated (BSI) pixel from onsemi to deliver enhanced optical performance both in visible and near-infrared spectroscopy (NIR) spectrums. The sensor consumes low power while providing superior image quality. These evaluation boards are available in two types: the CSSC variant with an 8.3MP RGB 11° electronic rolling shutter CMOS image sensor, and the CSSH version with an 8.3MP RGB-IR 11° electronic rolling shutter CMOS image sensor. The sensor boards can be interfaced with a Demo3 evaluation board or with the AP1302 evaluation board stacked on a Demo3 board. Designers can use DevSuite software from ON Semiconductor to configure the system. The software offers a comprehensive setup interface and the flexibility to evaluate the sensor’s capabilities and features. onsemi 8.3MP Image Sensor Evaluation Boards include a lens suitable for evaluation. Users can sub out the lens if it is compatible with mechanical and optical requirements.