AR0830CSSH35SMKA1-CP2

onsemi
863-CSSH35SMKA1-CP2
AR0830CSSH35SMKA1-CP2

Tillverk:

Beskrivning:
Bildsensorer Image Sensor, 8.3 MP, Rolling Shutter, Hyperlux LP 8.3MP 1/2.9", RGBIR

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 50

Lager:
50 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
254,93 kr 254,93 kr
233,52 kr 1 167,60 kr
225,67 kr 2 256,70 kr
216,03 kr 5 400,75 kr
209,56 kr 10 478,00 kr
199,28 kr 19 928,00 kr
199,07 kr 49 767,50 kr
198,96 kr 99 480,00 kr

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Bildsensorer
RoHS-direktivet:  
CMOS Digital Image Sensor
3840 H x 2160 V
RGB
- 30 C
+ 85 C
8 Megapixels
60 fps
1.4 um x 1.4 um
CSP-59
1.7 V to 1.9 V, 2.7 V to 2.9 V
Tray
Märke: onsemi
Fuktkänsliga: Yes
Optiskt format: 1/2.9 in
Produkttyp: Image Sensors
Serie: AR0830
Fabriksförpackningskvantitet: 50
Underkategori: Sensors
Handelsnamn: Hyperlux
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0830 Hyperlux LP Image Sensors

onsemi AR0830 Hyperlux LP Image Sensors are 1/2.9" back-side illuminated (BSI) stacked CMOS digital image sensors with a 3840 x 2160 active-pixel array. These advanced sensors capture images in linear or enhanced dynamic range (eDR) modes and offer a rolling-shutter readout. The AR0830 series features an architecture and design structure that delivers high-quality performance and consumes ultra-low power. These modules are supported by a 1.4μm BSI pixel from onsemi and provide excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0830 Hyperlux LP 8.3MP Image Sensors include a wake-on-motion (WOM) as well as multiple subsampling and functional modes. Applications include video conferencing (VC), smart access, machine vision, retail analytics, and more.

Hyperlux LP Sensors

onsemi Hyperlux LP Sensors provide a wide range of image and depth sensors for automotive, industrial, and commercial applications. onsemi Hyperlux image sensors offer unique features and capabilities that deliver excellent image quality at low power consumption. These sensors are built to overcome challenging lighting conditions by providing high dynamic range and low-light performance to give your system great results in any circumstances.

AR0830 Hyperlux Image Sensor Power Tree

onsemi AR0830 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LP family, which includes feature-rich, ultra-low power devices (8MP, 1/2.9" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.