AR0145CSSM28SMKA0-CP

onsemi
863-145CSSM28SMKA0CP
AR0145CSSM28SMKA0-CP

Tillverk:

Beskrivning:
Bildsensorer 1MP_1/4 CIS SO

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
13 990 Kan skickas om 20 dagar
Lång ledtid har rapporterats för denna produkt.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
85,97 kr 257 910,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
137,38 kr
Min:
1

Produktattribut Attributvärde Välj attribut
onsemi
Produktkategori: Bildsensorer
RoHS-direktivet:  
CMOS Digital Image Sensor
1280 H x 800 V
Monochrome
- 30 C
+ 85 C
10 bit
120 fps
2.8 um x 2.8 um
CSP-47
1.2 V, 1.8 V, 2.8 V
Tray
Märke: onsemi
Fuktkänsliga: Yes
Optiskt format: 1/4.3 in
Produkttyp: Image Sensors
Serie: AR0145
Fabriksförpackningskvantitet: 100
Underkategori: Sensors
Handelsnamn: Hyperlux
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
8541491050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Kina
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

AR0145CS Hyperlux™ SG Image Sensors

onsemi AR0145CS Hyperlux™ SG Image Sensors are 1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V). The onsemi AR0145CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low-noise images in low-light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning, and video/single frame modes. The sensors are programmable through a simple two-wire serial interface. The AR0145CS produces extraordinarily clear, sharp digital pictures and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.