PL8222T

iNRCORE
673-PL8222T
PL8222T

Tillverk:

Beskrivning:
Vanliga drosslar/filter 483.7UH 8A, LCCI-5
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 200)
55,01 kr 11 002,00 kr
53,85 kr 21 540,00 kr
52,89 kr 52 890,00 kr
51,83 kr 124 392,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
iNRCORE
Produktkategori: Vanliga drosslar/filter
REACH - SVHC:
SLIC
PCB Mount
SMD/SMT
484 uH
8 A
7.7 mOhms
- 55 C
+ 130 C
19.56 mm
17.02 mm
9.91 mm
Reel
Ruggedized
Märke: iNRCORE
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 200
Underkategori: Inductors, Chokes & Coils
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
8504500000
USHTS:
8504504000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.