PL8203T

iNRCORE
673-PL8203T
PL8203T

Tillverk:

Beskrivning:
Vanliga drosslar/filter
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 100)
59,25 kr 11 850,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
iNRCORE
Produktkategori: Vanliga drosslar/filter
SLIC
PCB Mount
SMD/SMT
534 uH
7.2 A
15 mOhms
- 55 C
+ 130 C
28.19 mm
25.4 mm
10.03 mm
Reel
Common Mode Chokes
Ruggedized
Märke: iNRCORE
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 100
Underkategori: Inductors, Chokes & Coils
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
8504504000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.