conga-HPC/cTLH-6600HE

congatec
787-050803
conga-HPC/cTLH-6600HE

Tillverk:

Beskrivning:
Computer-on-Modules - COM COM-HPC client module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E.
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
7 957,21 kr 7 957,21 kr
7 492,19 kr 74 921,90 kr

Produktattribut Attributvärde Välj attribut
congatec
Produktkategori: Computer-on-Modules - COM
COM-HPC Size B
Intel
Celeron 6600HE
HM570E
2.6 GHz
8 MB
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
0 C
+ 60 C
120 mm x 120 mm
Backup för batteriomkoppling: No Backup Battery
Märke: congatec
Minnesstorlek: 128 GB
Minnestyp: DDR4
Strömförbrukning: 35 W
Processorserie: Intel Celeron
Produkttyp: Computer-On-Modules - COM
Serie: conga-HPC/cTLH Intel Tiger Lake-H
Fabriksförpackningskvantitet: 1
Underkategori: Computing
Del # Alias: 50803 050803
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
COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.