HPC/cALS-i5-12500E

congatec
787-HPCALS-I5-12500E
HPC/cALS-i5-12500E

Tillverk:

Beskrivning:
Computer-on-Modules - COM COM-HPC Client module based on Intel Core i5-12500E LGA 1700 processor with 6 P-cores 2.9GHz up to 4.5GHz, 18MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, Chipset R680E, Intel code name: Al
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
9 941,63 kr 9 941,63 kr
9 718,08 kr 48 590,40 kr
9 568,73 kr 95 687,30 kr
25 Beräkning

Produktattribut Attributvärde Välj attribut
congatec
Produktkategori: Computer-on-Modules - COM
COM-HPC
Intel
Core i5-12500E
2.9 GHz to 4.5 GHz
128 GB
18 MB
Ethernet, PCle, USB
0 C
+ 60 C
160 mm x 120 mm
Märke: congatec
Minnesstorlek: 32 GB
Minnestyp: DDR5
Processorserie: i5-12500E
Produkttyp: Computer-On-Modules - COM
Fabriksförpackningskvantitet: 1
Underkategori: Computing
Del # Alias: 049602
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
COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.