Q65110A9043

ams OSRAM
720-Q65110A9043
Q65110A9043

Tillverk:

Beskrivning:
Vita lysdioder WHITE SMD LED ADV PWR TOPLED
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,73 kr 3 730,00 kr
3,49 kr 6 980,00 kr
3,33 kr 16 650,00 kr
3,16 kr 31 600,00 kr
3,08 kr 77 000,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
PLCC-6
White
5600 K
10.6 cd
31.4 lm
120 deg
140 mA
3.3 V
460 mW
3.3 mm
3.4 mm
1.9 mm
- 40 C
+ 110 C
Tinted
2.6 mm
Round Flat
Diffused
Märke: ams OSRAM
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 1000
Underkategori: LEDs
Typ: High Power LEDs
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
8541410000
USHTS:
8541410000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.