LG T676-P1Q2-24-0-20-R18-Z

ams OSRAM
720-LGT676P1Q224020Z
LG T676-P1Q2-24-0-20-R18-Z

Tillverk:

Beskrivning:
Enfärgade lysdioder Green, 570nm 112mcd, 20mA

Livscykel:
Nytt hos Mouser
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
2,18 kr 2,18 kr
1,43 kr 14,30 kr
1,01 kr 101,00 kr
0,795 kr 397,50 kr
0,731 kr 731,00 kr
0,668 kr 1 336,00 kr
0,594 kr 2 376,00 kr
0,541 kr 5 410,00 kr
0,498 kr 11 952,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Green LEDs
SMD/SMT
PLCC-2
570 nm
Green
30 mA
2.4 V
Colorless
Round
Clear
TOPLED
Reel
AEC-Q100
Märke: ams OSRAM
Höjd: 2.1 mm
Längd: 3.4 mm
Ljusintensitet: 112 mcd
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 2000
Underkategori: LEDs
Typ: Single Color LEDs
Bredd: 3 mm
Visningsvinkel: 120 deg
Del # Alias: Q65110A2178
Enhetens vikt: 34 mg
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.