KT DDLM32.13-HRJS-35-K1M1-100-R18

ams OSRAM
720-KT13HRJS35K1M1
KT DDLM32.13-HRJS-35-K1M1-100-R18

Tillverk:

Beskrivning:
Enfärgade lysdioder

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 786

Lager:
2 786
Kan skickas omedelbart
På beställningen:
8 000
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,10 kr 4,10 kr
2,78 kr 27,80 kr
1,98 kr 198,00 kr
1,63 kr 815,00 kr
1,52 kr 1 520,00 kr
1,41 kr 2 820,00 kr
1,24 kr 4 960,00 kr
1,16 kr 13 920,00 kr
1,14 kr 27 360,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Green LEDs
SMD/SMT
527 nm
100 mA
2.75 V
1.95 mm x 1.95 mm
Square
S2222 Gen 2
Märke: ams OSRAM
Höjd: 0.6 mm
Längd: 2.25 mm
Maximal drifttemperatur: + 110 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 4000
Underkategori: LEDs
Handelsnamn: SYNIOS
Typ: Single Color LEDs
Bredd: 2.25 mm
Visningsvinkel: 120 deg
Del # Alias: Q65113A5727
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.