GW PLLRA2.PM-N2P2-XX58-1

ams OSRAM
720-GWPLRA2PMN2P2X58
GW PLLRA2.PM-N2P2-XX58-1

Tillverk:

Beskrivning:
Vita lysdioder OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 800

Lager:
2 800 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,38 kr 8,38 kr
5,79 kr 57,90 kr
4,23 kr 423,00 kr
3,54 kr 1 770,00 kr
3,30 kr 3 300,00 kr
3,25 kr 6 500,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
2,77 kr 11 080,00 kr
2,72 kr 21 760,00 kr
2,64 kr 63 360,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
PCB Mount
2700 K
290 lm
72
120 deg
700 mA
2.8 V
2.35 mm
2.35 mm
0.37 mm
- 40 C
+ 105 C
OSCONIQ C 2424 Gen 2
Reel
Cut Tape
Märke: ams OSRAM
Fuktkänsliga: Yes
Fabriksförpackningskvantitet: 4000
Underkategori: LEDs
Handelsnamn: OSCONIQ
Del # Alias: Q65115A1476
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ™ C 2424 Gen 2 LEDs

ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDs are available in a chip-scale-package footprint that delivers luminous flux and efficiency in a small footprint. These LEDs can be densely clustered and are designed to scale up for higher flux output. Compact power density results in smaller optics needed and higher design flexibility. Substrate-less true CSP architecture provides a lower system cost and improved mechanical freedom. The OSCONIQ™ C 2424 Gen 2 LEDs provide an ideal solution for applications that require a compact size and high power. Typical applications include street lighting, area lighting, industrial high-bay lighting, floodlights, and outdoor lighting.