GW CSSRMU.CM-M6MF-XX37-1-

ams OSRAM
720-GWCSSRMUCMM6MF37
GW CSSRMU.CM-M6MF-XX37-1-

Tillverk:

Beskrivning:
Vita lysdioder OSLON Square GW CSSRMU.CM
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
8,23 kr 24 690,00 kr
7,81 kr 70 290,00 kr
24 000 Beräkning

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
SMD/SMT
3 mm x 3 mm x 2.02 mm
Warm White
3000 K
79 cd
245 lm
90
120 deg
700 mA
2.8 V
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
2.79 mm x 1.48 mm
Round, Dome
GW CSSRMU.CM
Reel
Märke: ams OSRAM
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 3000
Underkategori: LEDs
Handelsnamn: OSLON
Typ: Low Power LEDs
Del # Alias: GW CSSRMU.CM-M6MF-XX37-1-700-R33 Q65113A6807
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
8541410000
USHTS:
8541410000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.