GW CSHPM1.PM-LSLU-A333-1-350-R18

ams OSRAM
720-WCSHP1PLSLUA331
GW CSHPM1.PM-LSLU-A333-1-350-R18

Tillverk:

Beskrivning:
Vita lysdioder White 5000K OSLON SSL

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
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
13,78 kr 13,78 kr
9,75 kr 97,50 kr
8,51 kr 851,00 kr
7,31 kr 4 386,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White LEDs
White
5000 K
OSLON SSL 150
Reel
Märke: ams OSRAM
Fuktkänsliga: Yes
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 600
Underkategori: LEDs
Handelsnamn: OSLON
Typ: High Power LEDs
Del # Alias: Q65112A1121
Enhetens vikt: 160 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.