GR PSLM31.23-FTGP-45-FG-100-R18

ams OSRAM
720-RPSLM3123FTP45FG
GR PSLM31.23-FTGP-45-FG-100-R18

Tillverk:

Beskrivning:
Enfärgade lysdioder Red 623nm DURIS S 5

Livscykel:
Nytt hos Mouser
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
5,19 kr 5,19 kr
3,57 kr 35,70 kr
2,58 kr 258,00 kr
2,12 kr 1 060,00 kr
1,86 kr 1 860,00 kr
1,79 kr 4 475,00 kr
1,66 kr 7 470,00 kr
1,54 kr 13 860,00 kr
1,51 kr 40 770,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Red LEDs
SMD/SMT
1212 (3030 metric)
623 nm
Red
15 lm
100 mA
2.11 V
200 mW
Colorless
2.55 mm x 2.55 mm
Square
Clear
DURIS S 5
Reel
Märke: ams OSRAM
Höjd: 0.6 mm
Längd: 3 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 4500
Underkategori: LEDs
Typ: Single Color LEDs
Bredd: 2.55 mm
Visningsvinkel: 120 deg
Del # Alias: Q65112A4675
Enhetens vikt: 17,700 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.