GR CSSRML.24-TOUL-47-1

ams OSRAM
720-RCSSRML24TOUL471
GR CSSRML.24-TOUL-47-1

Tillverk:

Beskrivning:
Enfärgade lysdioder OSLON Optimal GR CSSRML.24

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 230

Lager:
2 230 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,67 kr 13,67 kr
9,75 kr 97,50 kr
7,27 kr 727,00 kr
6,21 kr 3 105,00 kr
5,85 kr 5 850,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
5,41 kr 16 230,00 kr
5,17 kr 31 020,00 kr
4,93 kr 44 370,00 kr

Produktattribut Attributvärde Välj attribut
ams OSRAM
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Horticulture LEDs
SMD/SMT
1212 (3030 metric)
630 nm
Red
70 lm
350 mA
2.09 V
730 mW
Colorless
2.875 mm x 1.54 mm
Dome
Clear
GR CSSRML.24
Reel
Cut Tape
Märke: ams OSRAM
Höjd: 2.12 mm
Längd: 3 mm
Ljusintensitet: 22.3 cd
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 3000
Underkategori: LEDs
Handelsnamn: OSLON
Typ: Single Color LEDs
Bredd: 3 mm
Visningsvinkel: 120 deg
Del # Alias: GR CSSRML.24-TOUL-47-1-350-R33 Q65113A5762
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

OSLON® Optimal Red LEDs

ams OSRAM OSLON® Optimal Red LEDs offer high reliability, robustness, 640nm peak wavelength, and 120° typical radiation in an SMT ceramic package. These LEDs feature 485mW typical radiant flux, 66.3% radiant efficiency, 2.58umol/s photon flux, and 3.53umol/j photon flux efficacy. The red LEDs operate at -40°C to 125°C operating temperature range, 30mA to 1000mA forward current, and 2000mA surge current. The red LEDs are ideal for agriculture, horticulture, indoor lighting, entertainment, and outdoor and industrial lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.